
XE-3455-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3455-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3455-001 |
Description | IEC MAGNETIC STRIP 2M PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) J-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,98000 Kč | 626,98 Kč |
| 5 | 598,48800 Kč | 2 992,44 Kč |
| 10 | 586,61400 Kč | 5 866,14 Kč |
| 25 | 571,30840 Kč | 14 282,71 Kč |
| 50 | 559,99380 Kč | 27 999,69 Kč |
| 100 | 548,89550 Kč | 54 889,55 Kč |
| 250 | 534,56028 Kč | 133 640,07 Kč |
| Unit Price without VAT: | 626,98000 Kč |
|---|---|
| Unit Price with VAT: | 758,64580 Kč |



