
XE-1531-001 | |
---|---|
DigiKey Part Number | 5425-XE-1531-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1531-001 |
Description | ANSI STANDARD TYPE T QUICK WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Specialized Thermocouple Connector for use with Thermocouple Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire | |
Specifications | Standard, Male |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 188,51000 Kč | 188,51 Kč |
5 | 179,97200 Kč | 899,86 Kč |
10 | 176,40900 Kč | 1 764,09 Kč |
25 | 171,80600 Kč | 4 295,15 Kč |
50 | 168,40640 Kč | 8 420,32 Kč |
100 | 165,06940 Kč | 16 506,94 Kč |
250 | 160,76176 Kč | 40 190,44 Kč |
500 | 157,57604 Kč | 78 788,02 Kč |
1 000 | 154,45299 Kč | 154 452,99 Kč |
Unit Price without VAT: | 188,51000 Kč |
---|---|
Unit Price with VAT: | 228,09710 Kč |