XE-1490-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-1490-001

DigiKey Part Number
5425-XE-1490-001-ND
Manufacturer
Manufacturer Product Number
XE-1490-001
Description
IEC STANDARD TYPE T PLUG IS-T-M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Specialized Thermocouple Connector for use with Thermocouple Wire, T-Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
Specialized
Accessory Type
Thermocouple Connector
For Use With/Related Products
Thermocouple Wire, T-Type
Specifications
Standard, Male
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1179,55000 Kč179,55 Kč
5171,43000 Kč857,15 Kč
10168,03600 Kč1 680,36 Kč
25163,65720 Kč4 091,43 Kč
50160,41600 Kč8 020,80 Kč
100157,23940 Kč15 723,94 Kč
250153,13548 Kč38 283,87 Kč
500150,10098 Kč75 050,49 Kč
1 000147,12646 Kč147 126,46 Kč
Unit Price without VAT:179,55000 Kč
Unit Price with VAT:217,25550 Kč