
XE-9130-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9130-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9130-001 |
Description | ANSI STANDARD TYPE J PLUG AS-J-M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Standard, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,47000 Kč | 187,47 Kč |
| 5 | 179,01400 Kč | 895,07 Kč |
| 10 | 175,49300 Kč | 1 754,93 Kč |
| 25 | 170,90600 Kč | 4 272,65 Kč |
| 50 | 167,51900 Kč | 8 375,95 Kč |
| 100 | 164,20080 Kč | 16 420,08 Kč |
| 250 | 159,91524 Kč | 39 978,81 Kč |
| 500 | 156,74658 Kč | 78 373,29 Kč |
| 1 000 | 153,63937 Kč | 153 639,37 Kč |
| Unit Price without VAT: | 187,47000 Kč |
|---|---|
| Unit Price with VAT: | 226,83870 Kč |




