


XE-1471-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1471-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1471-001 |
Description | IEC STD TYPE J QUICK WIRE PLUG I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1471-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Standard, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 5 | 165,50600 Kč | 827,53 Kč |
| 10 | 162,23100 Kč | 1 622,31 Kč |
| 25 | 158,00560 Kč | 3 950,14 Kč |
| 50 | 154,87700 Kč | 7 743,85 Kč |
| 100 | 151,80710 Kč | 15 180,71 Kč |
| 250 | 147,84524 Kč | 36 961,31 Kč |
| 500 | 144,91560 Kč | 72 457,80 Kč |
| 1 000 | 142,04412 Kč | 142 044,12 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |

