


XE-1430-001 | |
|---|---|
DigiKey Part Number | 5425-XE-1430-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-1430-001 |
Description | ANSI STD TYPE K PLUG AS-K-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
EDA/CAD Models | XE-1430-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Standard, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 5 | 159,71000 Kč | 798,55 Kč |
| 10 | 156,54000 Kč | 1 565,40 Kč |
| 25 | 152,45400 Kč | 3 811,35 Kč |
| 50 | 149,43020 Kč | 7 471,51 Kč |
| 100 | 146,47360 Kč | 14 647,36 Kč |
| 250 | 142,64864 Kč | 35 662,16 Kč |
| 500 | 139,82316 Kč | 69 911,58 Kč |
| 1 000 | 137,05248 Kč | 137 052,48 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |



