Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 732,75000 Kč | 1 732,75 Kč |
| 10 | 1 472,92600 Kč | 14 729,26 Kč |
| 25 | 1 380,78640 Kč | 34 519,66 Kč |
| 50 | 1 314,94940 Kč | 65 747,47 Kč |
| 100 | 1 252,26400 Kč | 125 226,40 Kč |
| Unit Price without VAT: | 1 732,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 096,62750 Kč |









