
P567-02M-4K6 | |
|---|---|
DigiKey Part Number | 95-P567-02M-4K6-ND |
Manufacturer | |
Manufacturer Product Number | P567-02M-4K6 |
Description | P567-02M-4K6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,55000 Kč | 899,55 Kč |
| Unit Price without VAT: | 899,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,45550 Kč |

