
DISPORT2HDMIMM2M-C | |
|---|---|
DigiKey Part Number | 5971-DISPORT2HDMIMM2M-C-ND |
Manufacturer | |
Manufacturer Product Number | DISPORT2HDMIMM2M-C |
Description | 2M DISPLAYPORT MALE TO HDMI MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,79000 Kč | 466,79 Kč |
| 10 | 396,65200 Kč | 3 966,52 Kč |
| 25 | 371,82400 Kč | 9 295,60 Kč |
| 50 | 354,07660 Kč | 17 703,83 Kč |
| 100 | 337,18590 Kč | 33 718,59 Kč |
| 250 | 316,09548 Kč | 79 023,87 Kč |
| 500 | 301,02900 Kč | 150 514,50 Kč |
| Unit Price without VAT: | 466,79000 Kč |
|---|---|
| Unit Price with VAT: | 564,81590 Kč |

