Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,68000 Kč | 1 175,68 Kč |
| Unit Price without VAT: | 1 175,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,57280 Kč |










