
DISPORT2HDMIMM6F-C | |
|---|---|
DigiKey Part Number | 5971-DISPORT2HDMIMM6F-C-ND |
Manufacturer | |
Manufacturer Product Number | DISPORT2HDMIMM6F-C |
Description | 6FT DISPLAYPORT MALE TO HDMI MAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,29000 Kč | 313,29 Kč |
| 10 | 266,17100 Kč | 2 661,71 Kč |
| 25 | 249,49000 Kč | 6 237,25 Kč |
| 50 | 237,57980 Kč | 11 878,99 Kč |
| 100 | 226,24300 Kč | 22 624,30 Kč |
| 250 | 212,08820 Kč | 53 022,05 Kč |
| 500 | 201,97640 Kč | 100 988,20 Kč |
| 1 000 | 192,34966 Kč | 192 349,66 Kč |
| Unit Price without VAT: | 313,29000 Kč |
|---|---|
| Unit Price with VAT: | 379,08090 Kč |

