Modular Panel 2 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP2ECFB6SB

DigiKey Part Number
5073-USP2ECFB6SB-ND
Manufacturer
Manufacturer Product Number
USP2ECFB6SB
Description
USP SUB-PNL/2 RJ12 CPLR STR BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Panel 2 1 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Modular Panel
Connector Type
-
Number of Positions
2
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1997,20000 Kč997,20 Kč
Manufacturers Standard Package
Unit Price without VAT:997,20000 Kč
Unit Price with VAT:1 206,61200 Kč