
USBCN2.0-A | |
|---|---|
DigiKey Part Number | 5073-USBCN2.0-A-ND |
Manufacturer | |
Manufacturer Product Number | USBCN2.0-A |
Description | CONN USB 2.0 A MALE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bag | Number of Ports 1 |
Part Status Active | Shielding Shielded |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Steel |
Gender Plug | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 118,34500 Kč | 1 183,45 Kč |
| 25 | 110,92840 Kč | 2 773,21 Kč |
| 50 | 105,63260 Kč | 5 281,63 Kč |
| 100 | 100,58880 Kč | 10 058,88 Kč |
| 250 | 94,29276 Kč | 23 573,19 Kč |
| 500 | 89,79500 Kč | 44 897,50 Kč |
| 1 000 | 85,51310 Kč | 85 513,10 Kč |
| 2 500 | 80,16600 Kč | 200 415,00 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |









