
USBCN2.0-B | |
|---|---|
DigiKey Part Number | 5073-USBCN2.0-B-ND |
Manufacturer | |
Manufacturer Product Number | USBCN2.0-B |
Description | CONN USB 2.0 B MALE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bag | Number of Ports 1 |
Part Status Active | Shielding Shielded |
Connector Type USB-B (USB TYPE-B) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Steel |
Gender Plug | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,27000 Kč | 742,70 Kč |
| 25 | 69,61240 Kč | 1 740,31 Kč |
| 50 | 66,28640 Kč | 3 314,32 Kč |
| 100 | 63,12000 Kč | 6 312,00 Kč |
| 250 | 59,16732 Kč | 14 791,83 Kč |
| 500 | 56,34478 Kč | 28 172,39 Kč |
| 1 000 | 53,65682 Kč | 53 656,82 Kč |
| 2 500 | 50,30071 Kč | 125 751,78 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |




