Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG504-T4T-05M | |
|---|---|
DigiKey Part Number | 5073-TRG504-T4T-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRG504-T4T-05M |
Description | C5E M12 4PD SF/UTP IND-OD-HF, M1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12RJ454D-0.5 | L-com | 38 | 5073-M12RJ454D-0.5-ND | 1 145,44000 Kč | Parametric Equivalent |
| TRG504-C6B-05M | L-com | 0 | 5073-TRG504-C6B-05M-ND | 990,48000 Kč | Parametric Equivalent |
| TRGPA402-05M | L-com | 0 | 5073-TRGPA402-05M-ND | 3 741,63000 Kč | Parametric Equivalent |
| 09486896018005 | HARTING | 0 | 1195-09486896018005-ND | 940,83600 Kč | Parametric Equivalent |
| 1192140 | Phoenix Contact | 23 | 277-1192140-ND | 806,11000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,34000 Kč | 941,34 Kč |
| 10 | 800,00300 Kč | 8 000,03 Kč |
| 25 | 749,93920 Kč | 18 748,48 Kč |
| 50 | 714,16720 Kč | 35 708,36 Kč |
| 100 | 680,11470 Kč | 68 011,47 Kč |
| 250 | 637,59420 Kč | 159 398,55 Kč |
| Unit Price without VAT: | 941,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,02140 Kč |















