
1300480210 | |
|---|---|
DigiKey Part Number | 900-1300480210-ND |
Manufacturer | |
Manufacturer Product Number | 1300480210 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1408733 | Phoenix Contact | 137 | 277-9868-ND | 869,32000 Kč | Similar |
| 1192140 | Phoenix Contact | 23 | 277-1192140-ND | 648,63000 Kč | Parametric Equivalent |
| 1403497 | Phoenix Contact | 14 | 1403497-ND | 1 200,25000 Kč | Parametric Equivalent |
| M12RJ454D-0.5 | L-com | 59 | 5073-M12RJ454D-0.5-ND | 1 145,44000 Kč | Parametric Equivalent |
| TRG504-C6B-05M | L-com | 0 | 5073-TRG504-C6B-05M-ND | 990,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 519,13000 Kč | 2 519,13 Kč |
| 10 | 2 141,37600 Kč | 21 413,76 Kč |
| 25 | 2 007,42560 Kč | 50 185,64 Kč |
| 50 | 1 911,74620 Kč | 95 587,31 Kč |
| 100 | 1 845,19930 Kč | 184 519,93 Kč |
| Unit Price without VAT: | 2 519,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 048,14730 Kč |

