
1403497 | |
|---|---|
DigiKey Part Number | 1403497-ND |
Manufacturer | |
Manufacturer Product Number | 1403497 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,25000 Kč | 1 200,25 Kč |
| Unit Price without VAT: | 1 200,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,30250 Kč |


