Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080574 | |
|---|---|
DigiKey Part Number | 1201080574-ND |
Manufacturer | |
Manufacturer Product Number | 1201080574 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080215 | Molex | 0 | 900-1201080215-ND | 3 667,32708 Kč | Parametric Equivalent |
| 1201080253 | Molex | 0 | 900-1201080253-ND | 1 341,33500 Kč | Parametric Equivalent |
| 1201088120 | Molex | 0 | 1201088120-ND | 1 289,92500 Kč | Parametric Equivalent |
| 1300480210 | Molex | 7 | 900-1300480210-ND | 2 519,13000 Kč | Parametric Equivalent |
| 09486896018005 | HARTING | 0 | 1195-09486896018005-ND | 940,83600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 324,51917 Kč | 15 894,23 Kč |
| Unit Price without VAT: | 1 324,51917 Kč |
|---|---|
| Unit Price with VAT: | 1 602,66820 Kč |












