Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE815BLU-25 | |
|---|---|
DigiKey Part Number | 5073-TRDE815BLU-25-ND |
Manufacturer | |
Manufacturer Product Number | TRDE815BLU-25 |
Description | ECNMY RJ45/RJ45 CAT5E BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815CRBL-25 | L-com | 0 | 5073-TRD815CRBL-25-ND | 422,32000 Kč | Parametric Equivalent |
| 73-7772-25 | Cinch Connectivity Solutions | 0 | 116-73-7772-25-ND | 164,33090 Kč | Parametric Equivalent |
| 73-7792-25 | Cinch Connectivity Solutions | 0 | 116-73-7792-25-ND | 179,53670 Kč | Parametric Equivalent |
| BC-5UE025F | Cinch Connectivity Solutions | 27 | 116-BC-5UE025F-ND | 203,97000 Kč | Parametric Equivalent |
| C501106025 | Belden Inc. | 1 | BEL26147-ND | 425,87000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,00000 Kč | 512,00 Kč |
| Unit Price without VAT: | 512,00000 Kč |
|---|---|
| Unit Price with VAT: | 619,52000 Kč |










