


MP-5ERJ45UNNB-025 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNB-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNB-025 |
Description | CAT 5E UTP RJ45 BLUE 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M45PATCH25BL | StarTech.com | 13 | 5214-M45PATCH25BL-ND | 314,29000 Kč | Parametric Equivalent |
| RJ45PATCH25 | StarTech.com | 67 | 5214-RJ45PATCH25-ND | 290,52000 Kč | Parametric Equivalent |
| TRDE815BLU-25 | L-com | 0 | 5073-TRDE815BLU-25-ND | 512,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,53000 Kč | 383,53 Kč |
| 10 | 325,93000 Kč | 3 259,30 Kč |
| 25 | 305,51640 Kč | 7 637,91 Kč |
| 50 | 290,93840 Kč | 14 546,92 Kč |
| 100 | 277,05700 Kč | 27 705,70 Kč |
| 250 | 259,72604 Kč | 64 931,51 Kč |
| 500 | 247,34414 Kč | 123 672,07 Kč |
| Unit Price without VAT: | 383,53000 Kč |
|---|---|
| Unit Price with VAT: | 464,07130 Kč |

