
M45PATCH25BL | |
|---|---|
DigiKey Part Number | 5214-M45PATCH25BL-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH25BL |
Description | 25FT BLUE CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,29000 Kč | 314,29 Kč |
| 10 | 267,07600 Kč | 2 670,76 Kč |
| 25 | 250,34120 Kč | 6 258,53 Kč |
| 50 | 238,39500 Kč | 11 919,75 Kč |
| 100 | 227,01840 Kč | 22 701,84 Kč |
| 250 | 212,81536 Kč | 53 203,84 Kč |
| 500 | 202,66916 Kč | 101 334,58 Kč |
| 1 000 | 193,00952 Kč | 193 009,52 Kč |
| Unit Price without VAT: | 314,29000 Kč |
|---|---|
| Unit Price with VAT: | 380,29090 Kč |

