
C501106025 | |
|---|---|
DigiKey Part Number | BEL26147-ND |
Manufacturer | |
Manufacturer Product Number | C501106025 |
Description | PATCHCORD BCAT5E CMR BLU 25FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M45PATCH25BL | StarTech.com | 13 | 5214-M45PATCH25BL-ND | 314,29000 Kč | Parametric Equivalent |
| RJ45PATCH25 | StarTech.com | 67 | 5214-RJ45PATCH25-ND | 290,52000 Kč | Parametric Equivalent |
| TRDE815BLU-25 | L-com | 0 | 5073-TRDE815BLU-25-ND | 512,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,87000 Kč | 425,87 Kč |
| 10 | 361,84300 Kč | 3 618,43 Kč |
| 25 | 339,19400 Kč | 8 479,85 Kč |
| 50 | 323,00160 Kč | 16 150,08 Kč |
| 100 | 307,59150 Kč | 30 759,15 Kč |
| 250 | 288,35316 Kč | 72 088,29 Kč |
| 500 | 274,60688 Kč | 137 303,44 Kč |
| Unit Price without VAT: | 425,87000 Kč |
|---|---|
| Unit Price with VAT: | 515,30270 Kč |

