TRD815CRBL-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 512,00000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 164,33090 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 179,53670 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 27
Unit Price: 203,97000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 425,87000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 73
Unit Price: 250,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: 314,29000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 8
Unit Price: 383,53000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 82
Unit Price: 217,94000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 67
Unit Price: 290,52000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815CRBL-25

DigiKey Part Number
5073-TRD815CRBL-25-ND
Manufacturer
Manufacturer Product Number
TRD815CRBL-25
Description
CBL RJ45 CAT5E XVR BLU 25FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRDE815BLU-25L-com05073-TRDE815BLU-25-ND512,00000 KčParametric Equivalent
73-7772-25Cinch Connectivity Solutions0116-73-7772-25-ND164,33090 KčParametric Equivalent
73-7792-25Cinch Connectivity Solutions0116-73-7792-25-ND179,53670 KčParametric Equivalent
BC-5UE025FCinch Connectivity Solutions27116-BC-5UE025F-ND203,97000 KčParametric Equivalent
C501106025Belden Inc.1BEL26147-ND425,87000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1422,32000 Kč422,32 Kč
Manufacturers Standard Package
Unit Price without VAT:422,32000 Kč
Unit Price with VAT:511,00720 Kč