TRD855-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 109,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 512,00000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 671,13000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 266,32000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: 290,52000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 164,33090 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 176,80880 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 143,28417 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 425,87000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 791
Unit Price: 357,46000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 17
Unit Price: 250,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 290,52000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 35
Unit Price: 195,83000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 153,50900 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855-25

DigiKey Part Number
5073-TRD855-25-ND
Manufacturer
Manufacturer Product Number
TRD855-25
Description
CBL RJ45/RJ45 CAT5E EIA568 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD450-25L-com05073-TRD450-25-ND109,49000 KčParametric Equivalent
TRD450CR-25L-com05073-TRD450CR-25-ND512,00000 KčParametric Equivalent
TRD815GRY-25L-com05073-TRD815GRY-25-ND671,13000 KčParametric Equivalent
TRDE815GRY-25L-com05073-TRDE815GRY-25-ND266,32000 KčParametric Equivalent
45PATCH25GRStarTech.com145214-45PATCH25GR-ND290,52000 KčParametric Equivalent
Available To Order
Factory Stock: 13
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1561,01000 Kč561,01 Kč
Manufacturers Standard Package
Unit Price without VAT:561,01000 Kč
Unit Price with VAT:678,82210 Kč