Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C501108025

DigiKey Part Number
BEL26233-ND
Manufacturer
Manufacturer Product Number
C501108025
Description
PATCHCORD BCAT5E CMR GRY 25FT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,87000 Kč425,87 Kč
10361,84300 Kč3 618,43 Kč
25339,19400 Kč8 479,85 Kč
50323,00160 Kč16 150,08 Kč
100307,59150 Kč30 759,15 Kč
250288,35316 Kč72 088,29 Kč
500274,60688 Kč137 303,44 Kč
Manufacturers Standard Package
Unit Price without VAT:425,87000 Kč
Unit Price with VAT:515,30270 Kč