Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815GRY-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815GRY-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815GRY-25 |
Description | CBL-RJ45/RJ45 CAT5E GRY 25FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD450-25 | L-com | 0 | 5073-TRD450-25-ND | 4,50000 Kč | Parametric Equivalent |
| TRD450CR-25 | L-com | 0 | 5073-TRD450CR-25-ND | 21,03000 Kč | Parametric Equivalent |
| TRD855-25 | L-com | 0 | 5073-TRD855-25-ND | 23,05000 Kč | Parametric Equivalent |
| TRDE815GRY-25 | L-com | 0 | 5073-TRDE815GRY-25-ND | 10,94000 Kč | Parametric Equivalent |
| 45PATCH25GR | StarTech.com | 14 | 5214-45PATCH25GR-ND | 11,93000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,13000 Kč | 671,13 Kč |
| 10 | 570,46000 Kč | 5 704,60 Kč |
| 25 | 534,74320 Kč | 13 368,58 Kč |
| 50 | 509,22880 Kč | 25 461,44 Kč |
| 100 | 484,94250 Kč | 48 494,25 Kč |
| 250 | 454,61820 Kč | 113 654,55 Kč |
| Unit Price without VAT: | 671,13000 Kč |
|---|---|
| Unit Price with VAT: | 812,06730 Kč |














