Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7790-25 | |
|---|---|
DigiKey Part Number | 116-73-7790-25-ND |
Manufacturer | |
Manufacturer Product Number | 73-7790-25 |
Description | C5E-350MHZ MOLDED,GY,25FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7770-25 | Cinch Connectivity Solutions | 0 | 116-73-7770-25-ND | 164,33090 Kč | Parametric Equivalent |
| BC-5UG025F | Cinch Connectivity Solutions | 0 | 116-BC-5UG025F-ND | 143,28417 Kč | Parametric Equivalent |
| 45PATCH25GR | StarTech.com | 14 | 5214-45PATCH25GR-ND | 290,52000 Kč | Parametric Equivalent |
| C501108025 | Belden Inc. | 1 | BEL26233-ND | 425,87000 Kč | Parametric Equivalent |
| CAT5-0251 | Ease Electronics | 791 | 4627-CAT5-0251-ND | 357,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 176,80880 Kč | 17 680,88 Kč |
| Unit Price without VAT: | 176,80880 Kč |
|---|---|
| Unit Price with VAT: | 213,93865 Kč |














