
N001-025-GY | |
|---|---|
DigiKey Part Number | TL1447-ND |
Manufacturer | |
Manufacturer Product Number | N001-025-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH25GR | StarTech.com | 14 | 5214-45PATCH25GR-ND | 290,52000 Kč | Parametric Equivalent |
| C501108025 | Belden Inc. | 1 | BEL26233-ND | 425,87000 Kč | Parametric Equivalent |
| CAT5-0251 | Ease Electronics | 791 | 4627-CAT5-0251-ND | 357,46000 Kč | Parametric Equivalent |
| M45PATCH25GR | StarTech.com | 5 | 5214-M45PATCH25GR-ND | 290,52000 Kč | Parametric Equivalent |
| TRD450-25 | L-com | 0 | 5073-TRD450-25-ND | 109,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,83000 Kč | 195,83 Kč |
| 10 | 166,34300 Kč | 1 663,43 Kč |
| 25 | 155,91560 Kč | 3 897,89 Kč |
| 50 | 148,47440 Kč | 7 423,72 Kč |
| 100 | 141,38570 Kč | 14 138,57 Kč |
| 250 | 132,53836 Kč | 33 134,59 Kč |
| 500 | 126,21790 Kč | 63 108,95 Kč |
| 1 000 | 120,70121 Kč | 120 701,21 Kč |
| Unit Price without VAT: | 195,83000 Kč |
|---|---|
| Unit Price with VAT: | 236,95430 Kč |

























