TRD695SCR-BLK-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 837,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 566,25000 Kč
Datasheet
TRD695SCR-BLK-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-BLK-2

DigiKey Part Number
5073-TRD695SCR-BLK-2-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-BLK-2
Description
RJ45/RJ45 CAT 6 SHLD BLK 2F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Shielded
Color
Black
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1635,08000 Kč635,08 Kč
10539,70100 Kč5 397,01 Kč
25505,91560 Kč12 647,89 Kč
50481,77980 Kč24 088,99 Kč
100458,80160 Kč45 880,16 Kč
250430,10960 Kč107 527,40 Kč
500413,10626 Kč206 553,13 Kč
Manufacturers Standard Package
Unit Price without VAT:635,08000 Kč
Unit Price with VAT:768,44680 Kč