
TRD695SCR-BLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BLK-1 |
Description | RJ45/RJ45 CAT 6 SHLD BLK 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,16000 Kč | 626,16 Kč |
| 10 | 532,17300 Kč | 5 321,73 Kč |
| 25 | 498,84520 Kč | 12 471,13 Kč |
| 50 | 475,04620 Kč | 23 752,31 Kč |
| 100 | 452,38930 Kč | 45 238,93 Kč |
| 250 | 424,10080 Kč | 106 025,20 Kč |
| 500 | 403,88604 Kč | 201 943,02 Kč |
| Unit Price without VAT: | 626,16000 Kč |
|---|---|
| Unit Price with VAT: | 757,65360 Kč |

