
TRD695SZBLK-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZBLK-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZBLK-2 |
Description | CA CAT6 SHLD LSZH BLK 2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,25000 Kč | 566,25 Kč |
| 10 | 481,24500 Kč | 4 812,45 Kč |
| 25 | 451,11840 Kč | 11 277,96 Kč |
| 50 | 429,59680 Kč | 21 479,84 Kč |
| 100 | 409,10680 Kč | 40 910,68 Kč |
| 250 | 383,52088 Kč | 95 880,22 Kč |
| 500 | 365,24150 Kč | 182 620,75 Kč |
| Unit Price without VAT: | 566,25000 Kč |
|---|---|
| Unit Price with VAT: | 685,16250 Kč |

