
TRD695SCR-BL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BL-15 |
Description | RJ45/RJ45 CAT 6 SHLD BLU 15F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,20000 Kč | 976,20 Kč |
| 10 | 829,79900 Kč | 8 297,99 Kč |
| 25 | 777,87520 Kč | 19 446,88 Kč |
| 50 | 740,76740 Kč | 37 038,37 Kč |
| 100 | 705,44670 Kč | 70 544,67 Kč |
| 250 | 661,43700 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 976,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,20200 Kč |











