
TRD695SCR-BL-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BL-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BL-30 |
Description | RJ45/RJ45 CAT 6 SHLD BLU 30F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,88000 Kč | 1 339,88 Kč |
| 10 | 1 138,95300 Kč | 11 389,53 Kč |
| 25 | 1 067,68120 Kč | 26 692,03 Kč |
| 50 | 1 016,76940 Kč | 50 838,47 Kč |
| 100 | 968,29760 Kč | 96 829,76 Kč |
| Unit Price without VAT: | 1 339,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,25480 Kč |


