D-Sub Cable Assembly DB9 Black 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUZ9MF-15

DigiKey Part Number
5073-CSMUZ9MF-15-ND
Manufacturer
Manufacturer Product Number
CSMUZ9MF-15
Description
CBLDB9M/F LSZH 15'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
15.00' (4.57m)
Shielding
Unshielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 782,79000 Kč3 782,79 Kč
103 215,82300 Kč32 158,23 Kč
253 014,73320 Kč75 368,33 Kč
502 910,06240 Kč145 503,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3 782,79000 Kč
Unit Price with VAT:4 577,17590 Kč