
CSMUZ9MF-25 | |
|---|---|
DigiKey Part Number | 5073-CSMUZ9MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMUZ9MF-25 |
Description | CBLDB9M/F LSZH 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 741,63000 Kč | 3 741,63 Kč |
| 10 | 3 180,79800 Kč | 31 807,98 Kč |
| 25 | 2 981,89240 Kč | 74 547,31 Kč |
| 50 | 2 875,41580 Kč | 143 770,79 Kč |
| Unit Price without VAT: | 3 741,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 527,37230 Kč |



