
TDPTC5ES | |
|---|---|
DigiKey Part Number | 5073-TDPTC5ES-ND |
Manufacturer | |
Manufacturer Product Number | TDPTC5ES |
Description | PULL THROUGH RJ45 PLUG CAT5E SHI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer L-com | Termination IDC |
Series | Wire Gauge 24-26 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250V |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 28,01960 Kč | 700,49 Kč |
| 50 | 26,67580 Kč | 1 333,79 Kč |
| 100 | 25,40130 Kč | 2 540,13 Kč |
| 300 | 23,50447 Kč | 7 051,34 Kč |
| 500 | 22,67238 Kč | 11 336,19 Kč |
| 1 000 | 21,59014 Kč | 21 590,14 Kč |
| 2 500 | 20,23896 Kč | 50 597,40 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |











