
TDPTC5E | |
|---|---|
DigiKey Part Number | 5073-TDPTC5E-ND |
Manufacturer | |
Manufacturer Product Number | TDPTC5E |
Description | PULL THROUGH RJ45 PLUG CAT5E UNS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer L-com | Termination IDC |
Series | Wire Gauge 24-26 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250V |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 25 | 19,06600 Kč | 476,65 Kč |
| 50 | 18,15480 Kč | 907,74 Kč |
| 100 | 17,28560 Kč | 1 728,56 Kč |
| 300 | 15,99487 Kč | 4 798,46 Kč |
| 500 | 15,42808 Kč | 7 714,04 Kč |
| 1 000 | 14,69146 Kč | 14 691,46 Kč |
| 2 500 | 13,77166 Kč | 34 429,15 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |








