
RJ45-550 | |
|---|---|
DigiKey Part Number | 40-RJ45-550-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-550 |
Description | RJ45 CONN CAT5E PASS-THRU 1=50PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e Crimp |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Jonard Tools | Ratings Cat5e |
Packaging Bulk | Termination Crimp |
Part Status Active | Length 0.880" (22.35mm) |
Connector Type Plug | Color Translucent |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 24 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Base Product Number |
Features Pass-Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,33000 Kč | 722,33 Kč |
| 10 | 613,98200 Kč | 6 139,82 Kč |
| 25 | 607,89200 Kč | 15 197,30 Kč |
| Unit Price without VAT: | 722,33000 Kč |
|---|---|
| Unit Price with VAT: | 874,01930 Kč |











