Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45-5100

DigiKey Part Number
40-RJ45-5100-ND
Manufacturer
Manufacturer Product Number
RJ45-5100
Description
RJ45 CONNECTORS CAT5E PASS-THRU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Jonard Tools
Ratings
Cat5e
Packaging
Bulk
Termination
Crimp
Part Status
Active
Length
0.880" (22.35mm)
Connector Type
Plug
Color
Translucent
Cable Type
Round Cable, Solid or Stranded Wires
Wire Gauge
24 AWG
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Base Product Number
Features
Pass-Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 281,30000 Kč1 281,30 Kč
101 089,14500 Kč10 891,45 Kč
251 048,85000 Kč26 221,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 281,30000 Kč
Unit Price with VAT:1 550,37300 Kč