
CAT6-HSPS-FP | |
|---|---|
DigiKey Part Number | 4958-CAT6-HSPS-FP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-HSPS-FP |
Description | CAT6 RJ45 Shielded Pass-Thru Mod |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Ratings Cat6 |
Manufacturer Triplett Test Equipment and Tools | Termination IDC |
Packaging Retail Package | Length 0.890" (22.61mm) |
Part Status Active | Color Clear |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Not Specified | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 054,02000 Kč | 2 054,02 Kč |
| 10 | 1 745,90000 Kč | 17 459,00 Kč |
| 25 | 1 636,68480 Kč | 40 917,12 Kč |
| 50 | 1 558,64800 Kč | 77 932,40 Kč |
| 100 | 1 484,36750 Kč | 148 436,75 Kč |
| Unit Price without VAT: | 2 054,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 485,36420 Kč |


