
TK-RJ550 | |
|---|---|
DigiKey Part Number | 40-TK-RJ550-ND |
Manufacturer | |
Manufacturer Product Number | TK-RJ550 |
Description | VDV INSTALLATION TOOL KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Assorted Tool Kit Electrical |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jonard Tools | Usage Electrical |
Packaging Box | Contents Blades, Case, Crimper, RJ45 Plugs, Scissors, Wire Stripper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 820,59000 Kč | 3 820,59 Kč |
| Unit Price without VAT: | 3 820,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 622,91390 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| RJ45-550 | RJ45 CONN CAT5E PASS-THRU 1=50PC | 1 |
| CST-1I | CYCLOPS WIRE STRIPPER | 1 |
| UC-4569 | 6-IN-1 RJ45, RJ11, RJ12 MODULAR | 1 |
| H-20 | RUGGED NYLON CARRY CASE | 1 |
| ES-1964ERG | CUTTER SHEARS TPRD CROSS 6.25" | 1 |

