
1652716 | |
|---|---|
DigiKey Part Number | 277-2713-ND |
Manufacturer | |
Manufacturer Product Number | 1652716 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1652716 Models |
Category | Ratings Cat5e |
Manufacturer Phoenix Contact | Termination IDC |
Series | Length 1.189" (30.20mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Wire Gauge 26-27 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 500 mA |
Features Strain Relief | Housing Material Polycarbonate (PC) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |













