25, 44 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC25M

DigiKey Part Number
5073-SDC25M-ND
Manufacturer
Manufacturer Product Number
SDC25M
Description
HOOD DB25 METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25, 44 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25, 44
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Factory Stock: 5 024
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1093,73500 Kč937,35 Kč
2587,85560 Kč2 196,39 Kč
5083,66020 Kč4 183,01 Kč
10079,66430 Kč7 966,43 Kč
25074,67644 Kč18 669,11 Kč
50071,11350 Kč35 556,75 Kč
1 00067,72170 Kč67 721,70 Kč
2 50063,48686 Kč158 717,15 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč