LDPMDP-LSZH4KMM-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 542,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 1 743,25000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 004,12000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 138,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 520,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 768,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 2 610,89000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 176
Unit Price: 390,35000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 45
Unit Price: 284,10000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 780
Unit Price: 234,55000 Kč
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDPMDP-LSZH4KMM-3M

DigiKey Part Number
5073-LDPMDP-LSZH4KMM-3M-ND
Manufacturer
Manufacturer Product Number
LDPMDP-LSZH4KMM-3M
Description
DP TO MDP, MM, LSZH, 4K , 3M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
Mini DisplayPort Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 13
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 475,53000 Kč1 475,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 475,53000 Kč
Unit Price with VAT:1 785,39130 Kč