
P583-010-BK | |
|---|---|
DigiKey Part Number | TL2191-ND |
Manufacturer | |
Manufacturer Product Number | P583-010-BK |
Description | CBL DISPLAYPORT M TO MINI M 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
Length 10.0' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,01000 Kč | 400,01 Kč |
| 10 | 340,02800 Kč | 3 400,28 Kč |
| 25 | 318,72200 Kč | 7 968,05 Kč |
| 50 | 303,51420 Kč | 15 175,71 Kč |
| 100 | 289,03220 Kč | 28 903,22 Kč |
| 250 | 270,95384 Kč | 67 738,46 Kč |
| 500 | 258,03592 Kč | 129 017,96 Kč |
| Unit Price without VAT: | 400,01000 Kč |
|---|---|
| Unit Price with VAT: | 484,01210 Kč |




