
P583-010 | |
|---|---|
DigiKey Part Number | TL742-ND |
Manufacturer | |
Manufacturer Product Number | P583-010 |
Description | CBL DISPLAYPORT M TO MINI M 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color White |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
Length 10.0' (3.05m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,17000 Kč | 282,17 Kč |
| 10 | 239,88000 Kč | 2 398,80 Kč |
| 25 | 224,84720 Kč | 5 621,18 Kč |
| 50 | 214,11500 Kč | 10 705,75 Kč |
| 100 | 203,89800 Kč | 20 389,80 Kč |
| 250 | 191,14064 Kč | 47 785,16 Kč |
| 500 | 182,02722 Kč | 91 013,61 Kč |
| 1 000 | 180,13938 Kč | 180 139,38 Kč |
| Unit Price without VAT: | 282,17000 Kč |
|---|---|
| Unit Price with VAT: | 341,42570 Kč |





