Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P583-006-BK

DigiKey Part Number
TL2190-ND
Manufacturer
Manufacturer Product Number
P583-006-BK
Description
CABLE DISPLAYPORT M TO MINI M 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Length
6.0' (1.83m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 897
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,91000 Kč304,91 Kč
10259,02500 Kč2 590,25 Kč
25242,79960 Kč6 069,99 Kč
50231,21240 Kč11 560,62 Kč
100220,17990 Kč22 017,99 Kč
250206,40356 Kč51 600,89 Kč
500196,56268 Kč98 281,34 Kč
1 000187,19313 Kč187 193,13 Kč
Manufacturers Standard Package
Unit Price without VAT:304,91000 Kč
Unit Price with VAT:368,94110 Kč