Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P583-003-BK

DigiKey Part Number
TL2189-ND
Manufacturer
Manufacturer Product Number
P583-003-BK
Description
CABLE DISPLAYPORT M TO MINI M 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Length
3.00' (914.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,33000 Kč271,33 Kč
10230,66200 Kč2 306,62 Kč
25216,20480 Kč5 405,12 Kč
50205,88140 Kč10 294,07 Kč
100196,05840 Kč19 605,84 Kč
250183,79116 Kč45 947,79 Kč
500175,02854 Kč87 514,27 Kč
1 000172,57926 Kč172 579,26 Kč
Manufacturers Standard Package
Unit Price without VAT:271,33000 Kč
Unit Price with VAT:328,30930 Kč