
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 610,89000 Kč | 2 610,89 Kč |
| 10 | 2 219,51000 Kč | 22 195,10 Kč |
| 25 | 2 080,68360 Kč | 52 017,09 Kč |
| 50 | 1 981,49720 Kč | 99 074,86 Kč |
| 100 | 1 939,95270 Kč | 193 995,27 Kč |
| Unit Price without VAT: | 2 610,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 159,17690 Kč |

