
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 743,25000 Kč | 1 743,25 Kč |
| 10 | 1 481,74500 Kč | 14 817,45 Kč |
| 25 | 1 389,04280 Kč | 34 726,07 Kč |
| 50 | 1 322,80680 Kč | 66 140,34 Kč |
| 100 | 1 259,75820 Kč | 125 975,82 Kč |
| Unit Price without VAT: | 1 743,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 109,33250 Kč |

